SKF Bearing Assembly 146 mm OD 102 mm
- RS Stock No.:
- 464-541
- Mfr. Part No.:
- PHF TB4040X90MM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,188.59
(exc. VAT)
PHP10,291.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,188.59 |
*price indicative
- RS Stock No.:
- 464-541
- Mfr. Part No.:
- PHF TB4040X90MM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 90mm | |
| Outside Diameter | 146mm | |
| Length | 102mm | |
| Material | Cast Iron | |
| Bush Number | 4040 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 90mm | ||
Outside Diameter 146mm | ||
Length 102mm | ||
Material Cast Iron | ||
Bush Number 4040 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Related links
- SKF Bearing Assembly 146 mm OD 102 mm
- SKF Bearing Assembly 146 mm OD 76.2 mm
- SKF Bearing Assembly 127 mm OD 102 mm
- SKF Bearing Assembly 127 mm OD 63.5 mm
- SKF Bearing Assembly 108 mm OD 50.8 mm
- SKF Bearing Assembly 108 mm OD 76.2 mm
- SKF Bearing Assembly 161 mm OD 114 mm
- SKF Bearing Assembly 178 mm OD 127 mm
