CK AT 8 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 893-801
- Mfr. Part No.:
- T3447 8
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,310.22
(exc. VAT)
PHP1,467.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,310.22 |
*price indicative
- RS Stock No.:
- 893-801
- Mfr. Part No.:
- T3447 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial/Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | AT | |
| Case Colour | Black | |
| Blade Colour | Yellow | |
| Belt Clip | No | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial/Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Series AT | ||
Case Colour Black | ||
Blade Colour Yellow | ||
Belt Clip No | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tape measure is a high-quality measuring device designed for precise length measurements, featuring an innovative auto-lock functionality for increased convenience during use.
Class I accuracy ensuring reliable measurement performance
Durable 25mm x 0.12mm double-sided nylon coated blade
Magnetic double hook tip for easy attachment on metallic surfaces
Solid ABS case with rubber coating for enhanced grip
Includes a lanyard for convenient carrying
Related links
- CK AT 5 m Tape Measure, Imperial/Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- RS PRO 8 m Tape Measure Metric
- Stanley FatMax FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
