Teng Tools 15 m Tape Measure, Metric
- RS Stock No.:
- 811-000
- Mfr. Part No.:
- MT15
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-000
- Mfr. Part No.:
- MT15
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Length | 15m | |
| Product Type | Tape Measure | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Length 15m | ||
Product Type Tape Measure | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tape is a Durable tool designed for precision measurements in both millimetres and inches, making it Ideal for international use by professionals and enthusiasts alike.
High impact plastic case ensures long-lasting durability
Rubberised grip offers a secure hold even in wet or oily conditions
Tape lock and belt clip provide convenient Storage Options
Steel roller cage protects the case from damage
Related links
- Linear Tools 5960-7230 mm 2.3 m Tape Measure, Metric
- ITL Insulated Tools Ltd 3 m Tape Measure, Metric
- Linear Tools 4710-5980 mm 1.9 m Tape Measure, Metric
- Linear Tools 2190-3460 mm 1.1 m Tape Measure, Metric
- Linear Tools 3450-4720 mm 1.5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Facom 2 m Tape Measure, Metric
- Facom 8 m Tape Measure, Metric
