Tajima Tajima 5 m Tape, Metric

Subtotal (1 unit)*

PHP3,494.52

(exc. VAT)

PHP3,913.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,494.52

*price indicative

RS Stock No.:
648-383
Mfr. Part No.:
TAGASP25-50ES
Manufacturer:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Length

5m

Unit of Measure

Metric

Product Type

Tape

Blade Width

25mm

Open Case

No

Series

Tajima

Case Colour

Black, Red

Belt Clip

Yes

Case Material

ABS

RoHS Status: Exempt

The Proteus Equipment W-Thick Lock stainless Pocket Tape, featuring single premium pocket tape with a 25mm blade. The extra thick steel blade provides improved stiffness and stability for superior stand-out, while the Coil spring is MADE of stainless steel to prevent rusting. Complete with a belt clip, wrist loop, and heavy duty ABS case for durability.

Tape design resists wear, Durable nylon coated scale

Power lock button allows for easy measurements in wet weather conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy