Tajima Tajima 5 m Tape, Metric

Subtotal (1 unit)*

PHP2,434.18

(exc. VAT)

PHP2,726.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,434.18

*price indicative

RS Stock No.:
648-361
Mfr. Part No.:
TAGM550MY
Manufacturer:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Unit of Measure

Metric

Product Type

Tape

Length

5m

Blade Width

25mm

Open Case

No

Series

Tajima

Case Colour

Black, Yellow

Belt Clip

Yes

Blade Colour

White

Case Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment G Lock Tape with Magnet is a premium pocket tape measuring 5 meters with a 25mm blade. It features a high power magnetic hook end for easy measurements. The tape has an easy read scale with black increments on a white-coated blade, which is dual printed on both sides for convenience. The tape also has a power lock button for secure measurements, a belt clip, and a wrist loop for ease of use. This tape is metric only, making it suitable for a variety of measurement needs.

Heavy duty shock proof

ABS case for durability

Triple-riveted end and hook for accuracy and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy