Vishay 2.2 μF Tantalum Tantalum Capacitor 10V dc, Surface, TMCJ Series

This image is representative of the product range

Get a bulk buy discount

Add 16000 more to save PHP9,280.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP82,860.00

(exc. VAT)

PHP92,804.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 12000PHP20.715PHP82,860.00-
16000 +PHP20.135PHP80,540.00PHP9,280.00

*price indicative

RS Stock No.:
188-2003
Mfr. Part No.:
TMCJ1A225MTRF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Tantalum Capacitor

Technology

Tantalum

Capacitance

2.2μF

Voltage

10V dc

Mount Type

Surface

Packaging

Tape & Reel

Package/Case

0603

Polarity

Polar

Automotive Standard

No

Tolerance ±

-20%

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Height

800μm

Depth

800μm

Standards/Approvals

EIA-717, RoHS

Series

TMCJ

Electrolyte Type

Solid

Leakage Current

500nA

Dissipation Factor

20%

COO (Country of Origin):
JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0603 Size

Small size, suitable for high density packaging

Terminations: 100 % matte tin

APPLICATIONS

Industrial

Audio and visual equipment

General purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy