KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 25V dc, Surface, TAJ Series

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP58.50

View bulk pricing options

Subtotal (1 bag of 20 units)*

PHP390.20

(exc. VAT)

PHP437.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 920 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
20 - 80PHP19.51PHP390.20-
100 - 180PHP18.925PHP378.50PHP58.50
200 +PHP18.357PHP367.14PHP230.60

*price indicative

Packaging Options:
RS Stock No.:
136-4533
Mfr. Part No.:
TAJB475K025RNJ
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Tantalum

Product Type

Tantalum Capacitor

Capacitance

4.7μF

Voltage

25V dc

Mount Type

Surface

Packaging

Reel

Package/Case

3528-21

Polarity

Polar

Equivalent Series Resistance ESR

1.5Ω

Automotive Standard

AEC-Q200

Tolerance ±

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Pin Count

2

Hermetic Seal

No

Maximum Operating Temperature

125°C

Length

3.5mm

Series

TAJ

Standards/Approvals

RoHS

Height

1.9mm

Depth

2.8mm

Electrolyte Type

Solid

Surge Voltage

32V

Leakage Current

1.2μA

Dissipation Factor

6%

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors

7 case sizes available

Low profile options available

CV range: 0.10-2200μF / 2.5-50V

Applications include General low power DC/DC and Low Drop Out regulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy