KYOCERA AVX 220 μF Electrolytic Tantalum Capacitor 16V dc, Surface, TPS Series
- RS Stock No.:
- 136-0102
- Mfr. Part No.:
- TPSE227M016R0100
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP380.45
(exc. VAT)
PHP426.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,722 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 98 | PHP190.225 | PHP380.45 | - |
| 100 - 198 | PHP178.14 | PHP356.28 | 6% |
| 200 + | PHP173.56 | PHP347.12 | 8% |
*price indicative
- RS Stock No.:
- 136-0102
- Mfr. Part No.:
- TPSE227M016R0100
- Manufacturer:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Hermetic Seal | No | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Series | TPS | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 35.2μA | |
| Dissipation Factor | 10% | |
| Surge Voltage | 13V dc, 20V dc | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 2917 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 100mΩ | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Hermetic Seal No | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Series TPS | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Electrolyte Type Solid | ||
Leakage Current 35.2μA | ||
Dissipation Factor 10% | ||
Surge Voltage 13V dc, 20V dc | ||
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
Related links
- KYOCERA AVX 220 μF Electrolytic Tantalum Capacitor 16V dc TPS Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 16V dc TPS Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 16V dc TPS Series
- KYOCERA AVX 33 μF MnO2 Tantalum Capacitor 16V dc TPS Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 16V dc TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 16V dc TPS Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 16V dc TPS Series
