Vishay 22 μF Polymer Capacitor 50V, T55 Series
- RS Stock No.:
- 859-337
- Mfr. Part No.:
- T55X226M050C0075
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
PHP323.64
(exc. VAT)
PHP362.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP323.64 | - |
| 10 - 49 | PHP261.86 | 19% |
| 50 - 99 | PHP201.00 | 37% |
| 100 + | PHP146.60 | 54% |
*price indicative
- RS Stock No.:
- 859-337
- Mfr. Part No.:
- T55X226M050C0075
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Packaging | Reel | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance ESR | 75mΩ | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Terminal Type | Gold Over Nickel Plate | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | T55 | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Leakage Current | 110μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Packaging Reel | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance ESR 75mΩ | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Terminal Type Gold Over Nickel Plate | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series T55 | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Leakage Current 110μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
The Vishay polymer surface-mount chip capacitor engineered for high reliability and efficiency, Ideal for power applications that require stable performance across varying conditions.
Ultra-low ESR for improved efficiency
100% surge current tested to ensure reliability
Compatible with high-volume automatic pick and place equipment for streamlined production
Stable capacitance across a broad range of operating temperatures, voltages, and frequencies
Related links
- Vishay 22 μF Polymer Capacitor 50V, T55 Series
- Vishay 33 μF Polymer Capacitor 50V, T55 Series
- Vishay 10 μF Capacitor 50V, T55 Series
- Vishay 4.7 μF Tantalum Polymer Capacitor 10V, T55 Series
- Vishay 150 μF Tantalum Polymer Capacitor 150V, T55 Series
- Vishay 15 μF Tantalum Polymer Capacitor 15V, T55 Series
- Vishay 33 μF Tantalum Polymer Capacitor 33V, T55 Series
- Vishay 68 μF Tantalum Polymer Capacitor 68V, T55 Series
