Tantalum Capacitor SMD,25V,1uF
- RS Stock No.:
- 375-111P
- Mfr. Part No.:
- TEESVP1E105M
- Manufacturer:
- Tokin
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 375-111P
- Mfr. Part No.:
- TEESVP1E105M
- Manufacturer:
- Tokin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokin | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-12 | |
| Equivalent Series Resistance | 8Ω | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.1mm | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +20% | |
| Leakage Current | 0.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Tokin | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-12 | ||
Equivalent Series Resistance 8Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.1mm | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
Leakage Current 0.5 μA | ||
Minimum Operating Temperature -55°C | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
