Eaton 60A Bolted Tag Fuse 250 V ac, 250V dc, 65.79 mm
- RS Stock No.:
- 849-6014
- Mfr. Part No.:
- FWX-60A
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP30,631.14
(exc. VAT)
PHP34,306.875
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP6,126.228 | PHP30,631.14 |
*price indicative
- RS Stock No.:
- 849-6014
- Mfr. Part No.:
- FWX-60A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 60A | |
| Product Type | Bolted Tag Fuse | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | CSA, RoHS, UL, CE | |
| Fixing Centres | 65.79 mm | |
| Application Category | gN | |
| Tag Width | 16mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Centred | |
| Length | 40.39mm | |
| Overall Length | 81.03mm | |
| Width | 23mm | |
| Diameter | 20.57mm | |
| Height | 20.57mm | |
| Series | FWX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 60A | ||
Product Type Bolted Tag Fuse | ||
Voltage 250, 250V ac | ||
Standards/Approvals CSA, RoHS, UL, CE | ||
Fixing Centres 65.79 mm | ||
Application Category gN | ||
Tag Width 16mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Tag Orientation Centred | ||
Length 40.39mm | ||
Overall Length 81.03mm | ||
Width 23mm | ||
Diameter 20.57mm | ||
Height 20.57mm | ||
Series FWX | ||
FWX Series
Professional range of Cooper Bussmann fuses from the FWX series
Cylindrical
Blade Terminal (Bolt)
Various current ratings available
Note
Eaton formerly known as Bussmann
Related links
- Phoenix Contact 3.15A Tag Fuse 250V
- Phoenix Contact 6.3A Tag Fuse 250V
- Phoenix Contact 2A Tag Fuse 250V
- Phoenix Contact 200mA Tag Fuse 250V
- Eaton 40A Bolted Tag Fuse 500 V ac 111 mm
- Eaton 63A Bolted Tag Fuse 500 V ac 97 mm
- Eaton 32A Bolted Tag Fuse 500 V ac 111.5 mm
- Eaton 2A Bolted Tag Fuse A2 660 V ac 73 mm
