Siemens 100A Tag Fuse 149 x 72 x 62 mm 400V
- RS Stock No.:
- 269-7025
- Mfr. Part No.:
- 3NA3230-4KK03
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-7025
- Mfr. Part No.:
- 3NA3230-4KK03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Type | LV HRC | |
| Fuse Size | 149 x 72 x 62 mm | |
| Voltage | 400V | |
| Standards/Approvals | EN 60269-1 | |
| Minimum Operating Temperature | -5°C | |
| Fuse Characteristics | gFF | |
| Maximum Operating Temperature | 40°C | |
| Length | 72mm | |
| Width | 60mm | |
| Height | 149mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Type LV HRC | ||
Fuse Size 149 x 72 x 62 mm | ||
Voltage 400V | ||
Standards/Approvals EN 60269-1 | ||
Minimum Operating Temperature -5°C | ||
Fuse Characteristics gFF | ||
Maximum Operating Temperature 40°C | ||
Length 72mm | ||
Width 60mm | ||
Height 149mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse link 3NA COM with metering function and front identification indicator with wireless communication used for installation systems.
Any preferably vertical mounting position
Non corroding switching contact
Related links
- Siemens 100A Tag Fuse 149 x 72 x 62 mm 400V
- Siemens 80A Tag Fuse 149 x 72 x 62 mm 400V
- Siemens 250A Tag Fuse 149 x 72 x 62 mm 400V
- Siemens 200A Tag Fuse 149 x 72 x 62 mm 400V
- Siemens 160A Tag Fuse 149 x 72 x 62 mm 400V
- Siemens 125A Tag Fuse 149 x 72 x 62 mm 400V
- Siemens 100A Centred Tag Fuse NH2 690V
- ABB 100A Tag Fuse 150 x 40 x 72 mm 500V
