Bourns 175A Tag Fuse 66 mm, 24.1 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-4115
Mfr. Part No.:
PF-FB1-175
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

175 A

Product Type

Tag Fuse

Fuse Size

66 mm

Fixing Centres

24.1 mm

Standards/Approvals

aR

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR fuse standard

800 VAC/VDC rated voltage

Designed in the traditional round body bolted style package

RoHS compliant and halogen free

Operating Temperature is between -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy