Siemens 32A Centred Tag Fuse NH000 690V

Subtotal (1 pack of 3 units)*

PHP21,216.09

(exc. VAT)

PHP23,762.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
3 +PHP7,072.03PHP21,216.09

*price indicative

RS Stock No.:
210-6984
Mfr. Part No.:
3NE8801-0MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Product Type

Centred Tag Fuse

Current Rating

32A

Fuse Size

NH000

Voltage

690V

Standards/Approvals

No

Application Category

gR

Minimum Operating Temperature

-20°C

Tag Type

Blade

Length

78.5mm

Maximum Operating Temperature

60°C

Height

21mm

Width

43mm

Series

3NE

COO (Country of Origin):
CN
The Siemens SITOR fuse Link with blade contacts , operating current of 32A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.

Operating class of the fuse link: gR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy