Mersen 25A Centred Tag Fuse NH000 500V ac

Bulk discount available
View bulk pricing options

Subtotal (1 box of 3 units)*

PHP1,568.12

(exc. VAT)

PHP1,756.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
3 - 3PHP522.707PHP1,568.12
6 - 9PHP511.21PHP1,533.63
12 - 21PHP500.23PHP1,500.69
24 +PHP486.117PHP1,458.35

*price indicative

RS Stock No.:
136-0558
Mfr. Part No.:
E201185C / NH000GG50V25/3
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

25 A

Product Type

Centred Tag Fuse

Fuse Size

NH000

Voltage

500 V ac

Application Category

gG

Fuse Characteristics

gG

Fuse Type

NH

Height

53 mm

High Rupture Capacity

Yes

Length

78.5 mm

Overall Length

78.5 mm

Series

NH gG 500VAC

Standards/Approvals

DIN 43620, IEC/EN 60269, VDE 0636

Tag Type

Blade

Tag Width

15 mm

Width

21 mm

COO (Country of Origin):
HU

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)


High quality contacts for low power loss

Fitted with leaf spring fuse blown indicator

External contacts corrosion protected

Voltage conducting grip lug

Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy