Siemens 450A Slotted Tag Fuse NH2 690V, 110 mm

Subtotal (1 pack of 3 units)*

PHP101,416.80

(exc. VAT)

PHP113,586.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP101,416.80PHP33,805.60

*price indicative

RS Stock No.:
626-997
Mfr. Part No.:
3NE1333-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

450A

Product Type

Slotted Tag Fuse

Fuse Size

NH2

Voltage

690V

Standards/Approvals

EN 60269-1

Fixing Centres

110 mm

Application Category

gR

Tag Width

25mm

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

149mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens fuse link designed for high-speed protection of semiconductor devices in industrial power systems. It features a built-in holder and front indicator for quick fault identification and streamlined maintenance. With a compact LV HRC design and robust ratings, it’s ideal for demanding AC and DC applications.

Mounting flexibility in any orientation preferably vertical

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy