Eaton 315A NH Fuse 71 x 54 x 150 mm 690V ac

Subtotal (1 pack of 3 units)*

PHP4,468.83

(exc. VAT)

PHP5,005.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,468.83PHP1,489.61

*price indicative

RS Stock No.:
263-439
Mfr. Part No.:
315NHG2B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

315A

Fuse Size

71 x 54 x 150 mm

Voltage

690V ac

Standards/Approvals

IEC 60269-1, IEC 60269-2, DIN 43620

Application Category

Utilities, Solar Applications, Industrial, Wind

High Rupture Capacity

Yes

Length

150mm

Height

71mm

Width

54mm

Series

Eaton Bussmann

COO (Country of Origin):
IN
The Eaton low voltage NH fuse from Eaton is designed to enhance performance and safety in electrical applications. The product incorporates advanced features such as live gripping lugs and a combination fuse status indicator, ensuring reliable operation under demanding conditions. With a ceramic body construction, it is built to withstand high temperatures while providing superior protection against overcurrents. The fuse is suitable for various sectors including industrial, solar, and wind applications, making it a versatile choice for professionals. Its robust design, rated at 690V and 315A, meets stringent compliance standards, offering peace of mind and safety in critical electrical systems.

Live gripping lugs provide secure connections for enhanced reliability

The combination fuse status indicator allows for quick visual checks

Robust ceramic body construction ensures durability in harsh environments

Rated breaking capacity of 120 kA protects against catastrophic failures

Designed for use in NH size 2 applications for versatility

Compatible with vertical fuse rails and switch-disconnectors

AC rated voltage of 690V makes it suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy