Eaton 4A Tag Fuse 27 x 129 mm 660 V ac, 460V dc, 111 mm
- RS Stock No.:
- 263-126
- Mfr. Part No.:
- TBC4
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
PHP55,614.79
(exc. VAT)
PHP62,288.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP55,614.79 | PHP2,780.74 |
*price indicative
- RS Stock No.:
- 263-126
- Mfr. Part No.:
- TBC4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Product Type | Tag Fuse | |
| Fuse Size | 27 x 129 mm | |
| Voltage | 660V ac, 460V ac | |
| Standards/Approvals | EAC, BS88, IEC 60269, CE, RoHS | |
| Fixing Centres | 111 mm | |
| Length | 27mm | |
| Height | 27mm | |
| Width | 129mm | |
| Series | TBC4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Product Type Tag Fuse | ||
Fuse Size 27 x 129 mm | ||
Voltage 660V ac, 460V ac | ||
Standards/Approvals EAC, BS88, IEC 60269, CE, RoHS | ||
Fixing Centres 111 mm | ||
Length 27mm | ||
Height 27mm | ||
Width 129mm | ||
Series TBC4 | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage british standard fuse is designed specifically to cater to a multitude of general industrial applications. With a robust amperage rating of 4A, it effortlessly manages operational voltage up to 660V AC and 460V DC. The fuse measures 27 x 129 mm, fitting seamlessly into various installations. Engineered with safety as a priority, this reliable component is CE marked and RoHS compliant, ensuring conformity with the latest regulations. Its exceptional breaking capacity of 80 kA offers outstanding protection against overloads and short circuits, making it an essential element in maintaining the integrity of your electrical systems. The product's thoughtful design, featuring centre bolted tags and a class gG/gL rating, guarantees enhanced performance and durability, paving the way for efficient operational continuity in your setup.
Designed for general industrial applications to ensure versatility
CE marked and RoHS compliant for added peace of mind regarding safety standards
Compact dimensions allow for easy integration into a variety of electrical systems
High breaking capacity enhances protection from potential electrical hazards
Class gG/gL rating provides reliable performance in diverse environments
Related links
- Eaton 40A Tag Fuse 27 x 129 mm 660 V ac 111 mm
- Eaton 20A Tag Fuse 27 x 129 mm 660 V ac 111 mm
- Eaton 6A Tag Fuse 27 x 129 mm 660 V ac 111 mm
- Eaton 10A Tag Fuse 27 x 129 mm 660 V ac 111 mm
- Eaton 35A Tag Fuse 27 x 129 mm 660 V ac 111 mm
- Eaton 32A Tag Fuse 27 x 129 mm 660 V ac 111 mm
- Eaton 16A Tag Fuse 23 x 129 mm 660 V ac 111 mm
- Eaton 50A Tag Fuse TBC50 mm 660 V ac 111 mm
