Eaton 1A NH Fuse 1 x 0.75 x 1.88 in 600 V ac, 300V dc
- RS Stock No.:
- 261-985
- Mfr. Part No.:
- TCF1RN
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
PHP64,329.04
(exc. VAT)
PHP72,048.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP64,329.04 | PHP5,360.753 |
*price indicative
- RS Stock No.:
- 261-985
- Mfr. Part No.:
- TCF1RN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1A | |
| Product Type | NH Fuse | |
| Fuse Size | 1 x 0.75 x 1.88 in | |
| Voltage | 600V ac, 300V ac | |
| Standards/Approvals | CE, CSA, UL | |
| Fuse Speed | 10 Sec | |
| High Rupture Capacity | Yes | |
| Length | 1.88in | |
| Height | 1in | |
| Width | 0.75in | |
| Series | TCF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1A | ||
Product Type NH Fuse | ||
Fuse Size 1 x 0.75 x 1.88 in | ||
Voltage 600V ac, 300V ac | ||
Standards/Approvals CE, CSA, UL | ||
Fuse Speed 10 Sec | ||
High Rupture Capacity Yes | ||
Length 1.88in | ||
Height 1in | ||
Width 0.75in | ||
Series TCF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Fuse is a UL Class CF current-limiting, dual-element, time-delay branch circuit fuse with Class J electrical performance. This finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBE Fuse holder. It has 10 seconds minimum operating time at 500% rated current.
Smallest installed footprint
Faster response to damaging faults helps reduce destructive thermal and magnetic forces
RoHS Compliant
CE Marked
Related links
- Eaton 15A NH Fuse 1 x 0.75 x 1.88 in 600 V ac, 300V dc
- Eaton 10A NH Fuse 1 x 0.75 x 1.88 in 600 V ac, 300V dc
- Eaton 3A NH Fuse 1.75 x 0.75 x 1.88 in 600 V ac, 300V dc
- Eaton 6A NH Fuse 1.75 x 0.75 x 1.88 in 600 V ac, 300V dc
- Eaton 30A NH Fuse 1.75 x 0.75 x 1.88 in 600 V ac, 300V dc
- Eaton 20A NH Fuse 1 x 0.75 x 1.88 in 600V ac
- Eaton 25A NH Fuse 1 x 0.75 x 1.88 in 600V ac
- Eaton 30A NH Fuse 1.75 x 0.75 x 1.88 in 690V ac
