Eaton 63A NH Fuse 58 x 30 x 125 mm 500V ac

Subtotal (1 pack of 3 units)*

PHP1,741.66

(exc. VAT)

PHP1,950.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,741.66PHP580.553

*price indicative

RS Stock No.:
261-596
Mfr. Part No.:
63NHG0B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

63A

Fuse Size

58 x 30 x 125 mm

Voltage

500V ac

Standards/Approvals

CE marked, DIN 43620, RoHS Compliant, IEC 60269-2, IEC 60269-1

Application Category

Industrial, Wind, Solar Applications, Utilities

High Rupture Capacity

Yes

Length

125mm

Height

58mm

Width

30mm

Series

63NHG0B

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed to provide exceptional protection in industrial applications. Featuring a robust ceramic body, this fuse is equipped with live gripping lugs and a combination fuse status indicator, ensuring that your equipment operates safely and efficiently. With a breaking capacity of 120 kA and suitable for 500V systems, this square-body fuse provides reliable performance in environments with varying loads and conditions. The NH fuse is specifically designed for cable and equipment protection, making it an essential component for any electrical system.

Live gripping lugs enhance connectivity and safety during installation

Combination fuse status indicator allows for quick visual inspections

Square body construction promotes durability and reliable performance

Ceramic body material provides excellent thermal resistance and longevity

Rated for both gL and gG applications, offering versatile protection options

Designed for AC current type ensures compatibility with various applications

Appropriate for high-demand environments, supporting a breaking capacity of 120 kA

Specifically constructed for ease of use in blade end connection setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy