Eaton 50A Tag Fuse 51 x 285 mm 3.6kV
- RS Stock No.:
- 258-859
- Mfr. Part No.:
- 3.6WDFNO50
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP109,681.15
(exc. VAT)
PHP122,842.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP109,681.15 | PHP36,560.383 |
*price indicative
- RS Stock No.:
- 258-859
- Mfr. Part No.:
- 3.6WDFNO50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Product Type | Tag Fuse | |
| Fuse Size | 51 x 285 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | IEC 60282-1, British Standard | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| Overall Length | 254mm | |
| Length | 254mm | |
| Height | 51mm | |
| Width | 51mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Product Type Tag Fuse | ||
Fuse Size 51 x 285 mm | ||
Voltage 3.6kV | ||
Standards/Approvals IEC 60282-1, British Standard | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
Overall Length 254mm | ||
Length 254mm | ||
Height 51mm | ||
Width 51mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 50A Current Rating, 3.6kV Voltage - 3.6WDFNO50
This tag fuse provides overcurrent protection for motors and associated circuits in high-voltage installations. Designed for use where a robust backup element is required, it operates in distribution and industrial settings to isolate faults and protect downstream equipment. The device is compliant with recognised standards for high-voltage fusing and is suited to systems using medium-voltage switchgear.
Features and Benefits:
• Rated for 50A operation enabling high current capacity
• Operates at 3.6kV for medium-voltage applications
• Back-up speed characteristic for delayed clearance of transient currents
• Constructed to international electrical standard IEC 60282-1 certification
• British Standard approval supporting UK industrial requirements
• Operates at 3.6kV for medium-voltage applications
• Back-up speed characteristic for delayed clearance of transient currents
• Constructed to international electrical standard IEC 60282-1 certification
• British Standard approval supporting UK industrial requirements
Applications
• Suitable for motor protection in industrial drive systems
• Ideal for installation in medium-voltage switchgear panels
• Used with protection schemes requiring backup fusing elements
• Can be used for safeguarding high-current feeders in factories
• Ideal for installation in medium-voltage switchgear panels
• Used with protection schemes requiring backup fusing elements
• Can be used for safeguarding high-current feeders in factories
What physical form factor should installers expect for mounting?
The fuse presents a Compact cylindrical envelope with an overall length of 254mm and a cross-section width of 51mm for compatibility with tag-fuse holders.
How does the speed characteristic affect coordination with upstream devices?
The back-up speed delays opening on short transients, allowing upstream protective devices to operate first and enabling selective coordination in multi-tier protection strategies.
What voltage level is this product intended to operate at within a distribution network?
It is specified for 3.6 kV systems, suitable for medium-voltage distribution and motor circuits requiring that nominal voltage.
Which industries will find the current rating particularly relevant?
Sectors with high-startup or sustained motor currents, such as manufacturing, processing plants and heavy mechanical workshops, will benefit from the 50A current capability.
