Eaton 20A Tag Fuse 13 x 12 mm 240V

Subtotal (20 units, in packs of 20)*

PHP12,191.68

(exc. VAT)

PHP13,654.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,191.68PHP609.584

*price indicative

RS Stock No.:
228-820
Mfr. Part No.:
STD20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

STD

Product Type

Tag Fuse

Fuse Size

13 x 12 mm

Standards/Approvals

EN IEC 6000:018, RoHS, EN 60691:007, ANSIESD S0.0:01

Application Category

Street Lighting Cut-outs

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Offset Bladed

Length

47mm

Overall Length

12mm

Width

13mm

Height

12mm

Diameter

12mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 20A Current Rating, 240V Voltage - STD20


This tag fuse is designed for protective use in street lighting cut-out assemblies, providing overcurrent interruption for 240V circuits. It uses a cartridge-style element housed within an offset bladed tag for straightforward replacement in municipal and industrial lighting installations.

Features & Benefits


• 20A rated current for standard lighting protection
• gG/gL characteristic for full-range conductor protection
• 12mm diameter for consistent contact fit
• gL speed offering reliable thermal–magnetic response
• Offset bladed tag enabling secure, indexed insertion

**Applications**


• Suitable for municipal street lighting cut-outs
• Ideal for maintenance of roadside luminaire circuits
• Used with 240V distribution networks in outdoor lighting
• Can be used for protection of ballast and driver circuits

What physical format does it use for mounting and replacement?


It employs an offset bladed tag configuration that aligns the cartridge with cut-out holders for Rapid swap-out during maintenance.

What is the element form factor and how does that affect system integration?


The cartridge element follows a 12 x 47 mm footprint, allowing compatibility with holders designed for this cartridge size.

How does the fuse’s voltage rating influence selection for lighting circuits?


With a 240V rating, it is appropriate for typical UK single-phase street lighting supplies and distribution arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy