TE Connectivity Button Tactile Switch, SPST 50 mA @ 24 V dc 1.41mm Surface Mount
- RS Stock No.:
- 718-2461
- Mfr. Part No.:
- 1571563-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-2461
- Mfr. Part No.:
- 1571563-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 1.41mm | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 10mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Voltage Rating | 24V dc | |
| Height | 5mm | |
| Operating Force | 2.55 N | |
| Minimum Operating Temperature | -35°C | |
| Mechanical Life | 100000Cycle | |
| Operating Temperature Range | -35 → +85°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 1.41mm | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 10mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Voltage Rating 24V dc | ||
Height 5mm | ||
Operating Force 2.55 N | ||
Minimum Operating Temperature -35°C | ||
Mechanical Life 100000Cycle | ||
Operating Temperature Range -35 → +85°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
