APEM Red Tactile Switch Tactile, 7.3 mm, SPST 50mA, Through Hole
- RS Stock No.:
- 270-7813
- Distrelec Article No.:
- 304-54-347
- Mfr. Part No.:
- PHAP5-30RA2K3S2N4
- Manufacturer:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7813
- Distrelec Article No.:
- 304-54-347
- Mfr. Part No.:
- PHAP5-30RA2K3S2N4
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Actuator Length | 7.3mm | |
| Mount Type | Through Hole | |
| Actuator Style | Tactile | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Actuator Length 7.3mm | ||
Mount Type Through Hole | ||
Actuator Style Tactile | ||
Switch Contact Current 50mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Related links
- APEM Red Tactile Switch Tactile SPST 50mA, Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
