Panasonic IP67 Black Tactile Switch Push Plate, 0.7 mm, SPST 20mA 15 V dc, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied on a Reel)

PHP4,057.90

(exc. VAT)

PHP4,544.85

(inc. VAT)

RS Stock No.:
238-3722
Mfr. Part No.:
EVPBB4A9E000
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Length

0.7mm

Contact DC Voltage

15V dc

Actuator Style

Push Plate

Mount Type

Surface

Actuator Orientation

Straight

Maximum Operating Temperature

85°C

Switch Contact Current

20mA

Standards/Approvals

No

IP Rating

IP67

Series

EVPB

Height

0.55mm

Operating Force

2.4N

Mechanical Life

500000Cycles

RoHS Status: Exempt

The Panasonic 2.6 mm x 1.6 mm SMD tactile switch has high operability equipped with an actuator ( push plate ). The operation switches for smartphone , wearable devices.

Type snap action / push-on type SPST

Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )

Mechanical operating force 0.7 N, 1.0 N, 1.6 N, 2.4 N

Operating temperature between -40℃ to +85℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy