C & K Tactile Switch, SPST 1A 32 V dc, Through Hole
- RS Stock No.:
- 176-9444
- Mfr. Part No.:
- Y1122-2503A LFT
- Manufacturer:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9444
- Mfr. Part No.:
- Y1122-2503A LFT
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Length | 55.6mm | |
| Width | 38.5mm | |
| Contact DC Voltage | 32V dc | |
| Mount Type | Through Hole | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 1A | |
| Switch Configuration | SPST | |
| Series | CCM02 MK2 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Length 55.6mm | ||
Width 38.5mm | ||
Contact DC Voltage 32V dc | ||
Mount Type Through Hole | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 1A | ||
Switch Configuration SPST | ||
Series CCM02 MK2 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- FR
Operating life 500,000 cycles
Insertion force 40N
EMV
PCI & PCI ready
Card detection sealed switch
Typical Applications
Transaction
Identification
POS
Related links
- C & K Tactile Switch Through Hole
- C & K IP67 White Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K Tactile Switch 32 V dc
- C & K Tactile Switch Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 32 V dc, Through Hole
- C & K IP60 Yellow Tactile Switch SPST 10mA 32 V dc, Through Hole
- C & K IP60 Yellow Tactile Switch SPST 50mA 32 V dc, Through Hole
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
