Aratas IP40 Black Tactile Switch Plunger, SPST-NO 50mA 12 V dc, Surface Mount
- RS Stock No.:
- 877-826
- Mfr. Part No.:
- B3U1100PB
- Manufacturer:
- Aratas
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP746.85
(exc. VAT)
PHP836.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 27, 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP746.85 | PHP74.685 |
*price indicative
- RS Stock No.:
- 877-826
- Mfr. Part No.:
- B3U1100PB
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Surface Mount Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 2.5mm | |
| Width | 4mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface Mount | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | B3U | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC | |
| Height | 1.6mm | |
| Operating Force | 1.5N | |
| Mechanical Life | 200000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Surface Mount Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 2.5mm | ||
Width 4mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface Mount | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series B3U | ||
IP Rating IP40 | ||
Standards/Approvals IEC | ||
Height 1.6mm | ||
Operating Force 1.5N | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- JP
Related links
- Aratas IP40 Black Tactile Switch Plunger Surface Mount
- Aratas IP40 Black Tactile Switch Plunger Surface
- Aratas IP40 Black Tactile Switch Plunger Surface
- Aratas IP40 Black Tactile Switch Plunger SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Side SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Button SPST 50mA 12 V dc, Through Hole
- Aratas IP67 Blue Tactile Switch Plunger Surface Mount
