Aratas IP67 Black Tactile Switch Plunger, SPST-NO 50mA 24 V dc, Surface Mount
- RS Stock No.:
- 877-819
- Mfr. Part No.:
- B3S1102P
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP54.14
(exc. VAT)
PHP60.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54.14 |
*price indicative
- RS Stock No.:
- 877-819
- Mfr. Part No.:
- B3S1102P
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Surface Mount Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 6.6mm | |
| Width | 9mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface Mount | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC-60529 | |
| IP Rating | IP67 | |
| Series | B3S | |
| Height | 4.3mm | |
| Operating Force | 2.26N | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Surface Mount Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 6.6mm | ||
Width 9mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface Mount | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC-60529 | ||
IP Rating IP67 | ||
Series B3S | ||
Height 4.3mm | ||
Operating Force 2.26N | ||
Mechanical Life 300000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron Key switch offers a sealed structure designed for high reliability and is suitable for surface mounting applications. It provides effective solutions in environments where exposure to dust and moisture is a concern.
Conforms to IP67 standards, ensuring protection against dust and water
Flexible mounting options via surface-mounting terminals for space-efficient designs
Includes a ground Terminal to safeguard against static electricity
Available in embossed taping packages for automated assembly
Related links
- Aratas IP67 Grey Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- MEC IP67 Black Tactile Switch Plunger PCB
- Aratas Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- MEC IP67 Black Tactile Switch Plunger SPST 50mA 24 V dc, PCB
- Aratas IP67 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP67 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP67 White Tactile Switch Plunger SPST 50mA 24 V dc
- Aratas IP67 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
