Aratas IP00 Black Mounting Hole Plug Flat, 3.5 mm, SPST-NO 50mA 24 V dc, Threaded Through Hole
- RS Stock No.:
- 831-895
- Mfr. Part No.:
- B3F1072
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP28.58
(exc. VAT)
PHP32.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 409 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28.58 |
*price indicative
- RS Stock No.:
- 831-895
- Mfr. Part No.:
- B3F1072
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | SPST-NO | |
| Product Type | Mounting Hole Plug | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 3.5mm | |
| Length | 6mm | |
| Width | 6mm | |
| Actuator Orientation | Top | |
| Actuator Style | Flat | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Threaded Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | B3F Series | |
| Standards/Approvals | IEC IP00 | |
| IP Rating | IP00 | |
| Height | 9.5mm | |
| Operating Force | 1.47N | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST-NO | ||
Product Type Mounting Hole Plug | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 3.5mm | ||
Length 6mm | ||
Width 6mm | ||
Actuator Orientation Top | ||
Actuator Style Flat | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Threaded Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series B3F Series | ||
Standards/Approvals IEC IP00 | ||
IP Rating IP00 | ||
Height 9.5mm | ||
Operating Force 1.47N | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- JP
The Omron Tactile switch designed for seamless integration in various electronic applications, optimising user interaction with a dependable contact method.
Gold-plated contacts enhance reliability and prevent insulation failure in harsh environments
Operating force of 2.55 N ensures a distinct tactile feedback during operation
Designed for high durability with a minimum lifespan of 300,000 operations
Compact dimensions support versatile design applications with a height of 7.3 mm
Related links
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Black Tactile Switch Button SPST-NO 50mA 24 V dc, Through Hole
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Idec Mounting Hole Plug, For Use With 22 mm HW Series Pilot Switch
- Aratas IP00 Blue Tactile Switch Flat Surface
- Aratas IP00 Ivory Tactile Switch Flat 24 V ac 24 V dc, Surface Mount
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
