Aratas IP40 Black Tactile Switch Plunger, SPST-NO 50mA 12 V dc, Surface
- RS Stock No.:
- 831-889
- Mfr. Part No.:
- B3U1000PB
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP75.61
(exc. VAT)
PHP84.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75.61 |
*price indicative
- RS Stock No.:
- 831-889
- Mfr. Part No.:
- B3U1000PB
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Surface Mounting | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Length | 2.5mm | |
| Width | 3mm | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Actuator Orientation | Top | |
| Switch Configuration | SPST-NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | B3U | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Operating Force | 0.49N | |
| Mechanical Life | 100000min | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Surface Mounting | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Length 2.5mm | ||
Width 3mm | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Actuator Orientation Top | ||
Switch Configuration SPST-NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series B3U | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Operating Force 0.49N | ||
Mechanical Life 100000min | ||
- COO (Country of Origin):
- JP
The Omron Tactile switch is an ultra-small surface-mount device designed for reliable and high-density mounting applications. Its Compact size and robust features make it Ideal for various electronic devices.
Smallest class in the industry for high-density mounting
Models with ground terminals protect against static electricity
Available on embossed tape for automatic mounting
Operating force of 1.5 N ensures precise actuation
Related links
- Aratas IP40 Black Tactile Switch Plunger Surface
- Aratas IP40 Black Tactile Switch Plunger Surface Mount
- Aratas IP40 Black Tactile Switch Plunger Surface
- Aratas IP40 Black Tactile Switch Plunger SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Side SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Aratas IP40 Black Tactile Switch Button SPST 50mA 12 V dc, Through Hole
- Schurter IP40 Black Tactile Switch Tactile SPST-NO 50mA 12 V dc, Surface
