Aratas IP67 Ivory Tactile Switch Round, SPST-NO 50mA, 250 V ac 24 V dc, Surface Mount
- RS Stock No.:
- 787-462
- Mfr. Part No.:
- B3SN3004R
- Manufacturer:
- Aratas
Subtotal (1 bag of 6000 units)*
PHP365,334.76
(exc. VAT)
PHP409,174.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2027
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP365,334.76 | PHP60.889 |
*price indicative
- RS Stock No.:
- 787-462
- Mfr. Part No.:
- B3SN3004R
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Ivory | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface Mount | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Series | B3SN | |
| Height | 3.1mm | |
| Operating Force | 1.57N | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Ivory | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface Mount | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant | ||
Series B3SN | ||
Height 3.1mm | ||
Operating Force 1.57N | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Related links
- Aratas IP67 Ivory Tactile Switch Button SPST 50mA 24 V dc, Surface
- Aratas IP67 Ivory Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Flat 24 V ac 24 V dc, Surface Mount
- Omron IP00 Ivory Tactile Switch Plunger SPST-NO 50mA Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas Tactile Switch Plunger SPST 50mA Through Hole
- Aratas Tactile Switch Plunger SPST 50mA Through Hole
