C & K IP67 Brown Tactile Switch Button, SPST-NO, Through Hole

N

Subtotal (1 pack of 300 units)*

PHP15,197.98

(exc. VAT)

PHP17,021.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,197.98PHP50.66

*price indicative

RS Stock No.:
680-814
Mfr. Part No.:
KSC441V2SPDELTALFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

PC Pin

Switch Operation

NO

Actuator Colour

Brown

Mount Type

Through Hole

Actuator Style

Button

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Maximum Operating Temperature

125°C

Switch Configuration

SPST-NO

Standards/Approvals

RoHS

IP Rating

IP67

Series

KSC4

Operating Force

3.5N

COO (Country of Origin):
FR
The C & K Sealed Tact Switch is designed for surface mount technology (SMT) applications, combining innovative engineering with robust performance. This switch offers a momentary action functionality Ideal for various uses, particularly in automotive, medical instruments, industrial electronics, and network infrastructure. Featuring a tactile feedback mechanism, it ensures a dependable and user-friendly operation. This switch maintains high reliability in challenging environments, making it an excellent choice for critical applications requiring both quality and safety.

IP67 protection ensures durability in harsh conditions

Reliable momentary action with low bounce time

Low contact resistance supports efficient electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy