C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 680-588
- Mfr. Part No.:
- PTS645VM312LFS
- Manufacturer:
- C & K
N
Subtotal (1 pack of 800 units)*
PHP16,766.92
(exc. VAT)
PHP18,778.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,766.92 | PHP20.959 |
*price indicative
- RS Stock No.:
- 680-588
- Mfr. Part No.:
- PTS645VM312LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 7.5mm | |
| Width | 8.1mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Actuator Style | Round | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PTS | |
| Height | 6.2mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 7.5mm | ||
Width 8.1mm | ||
Illuminated No | ||
Contact DC Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Actuator Orientation Vertical | ||
Mount Type Surface Mount | ||
Actuator Style Round | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PTS | ||
Height 6.2mm | ||
Operating Force 160g | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K Microminiature Tactile Switch is engineered to provide precise momentary action, making it Ideal for a variety of consumer and portable device applications. With its ultra-low profiles of 0.8 mm and 1.5 mm actuator heights, this switch is designed to save valuable PCB space while offering a robust life expectancy of 100,000 operations. Its Compact dimensions ensure seamless integration into instrumentation and hand-held products, ensuring reliability and superior performance across diverse environments.
Long operational life of 100000 cycles ensuring durability
RoHS compliant ensuring environmental sustainability
Momentary action functionality for precise user interaction
SPST NO contact arrangement for reliable connectivity
Suitable for automated processes with SMT capability
Lead free soldering compatibility to meet industry standards
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
