C & K IP60 Black Tactile Switch Round, 6.2 mm, SPST 50mA 32 V dc, Through Hole

N

This image is representative of the product range

Subtotal (1 pack of 250 units)*

PHP17,118.95

(exc. VAT)

PHP19,173.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,118.95PHP68.476

*price indicative

RS Stock No.:
680-297
Mfr. Part No.:
KSL0V211LFT
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

PC Terminal

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

6.2mm

Length

9.5mm

Width

11.1mm

Illuminated

No

Actuator Style

Round

Minimum Operating Temperature

-40°C

Actuator Orientation

Right Angle

Contact DC Voltage

32V dc

Mount Type

Through Hole

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

IP Rating

IP60

Standards/Approvals

RoHS

Series

KSL

Operating Force

3N

Height

12.85mm

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

Tactile Switches


All switches have a contact configuration of SPST N/O

Designed for manual insertion

The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated

Insulation resistance: >100GΩ at 100Vdc

Sealed against soldering flux

Average travel 0.3mm

Tactile


Note

Colour of switch button depends on operating force selected. Suitable Buttons are available for use with stk no. 102-355 only, see stk no. 484-6591 etc.
The vertical / horizontal orientation applies to the switch body not to the actuator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy