C & K Black Switch Round, SPST 50mA 12 V, Surface Mount

N

Subtotal (1 reel of 800 units)*

PHP14,782.11

(exc. VAT)

PHP16,555.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP14,782.11PHP18.478

*price indicative

RS Stock No.:
678-090
Mfr. Part No.:
PTS645VM582LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

7.5mm

Width

8.1mm

Illuminated

No

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V

Actuator Style

Round

Actuator Orientation

Vertical

Mount Type

Surface Mount

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Switch Configuration

Momentary

Standards/Approvals

No

Series

PTS

Operating Force

160g

Height

6.2mm

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The C & K Tactile switches are expertly designed microminiature components for surface mount technology (SMT) applications. These ultra-low-profile switches, making them Ideal for space-constrained consumer and handheld devices. Engineered for longevity, the switches boast a life expectancy of up to 100,000 operations, ensuring reliable performance across various instrumentation and computer product applications. These switches provide both functionality and environmental responsibility, saving valuable PCB space through their Compact design.

RoHS compliant for environmentally conscious applications

Adaptable for SMT with IR solder process capabilities

Insulation resistance to enhance electrical safety

Suitable for use in consumer electronics and handheld devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy