MEC IP67 Tactile Switch Cap, SPST 50mA, Through Hole
- RS Stock No.:
- 641-311
- Mfr. Part No.:
- 5GTH9358222+10AQS16+AQW0916
- Manufacturer:
- MEC
Subtotal (1 unit)*
PHP581.52
(exc. VAT)
PHP651.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP581.52 |
*price indicative
- RS Stock No.:
- 641-311
- Mfr. Part No.:
- 5GTH9358222+10AQS16+AQW0916
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mount Type | Through Hole | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS, UL94H2, IEC 60529, UL94V2 | |
| IP Rating | IP67 | |
| Series | 5 g | |
| Height | 6.4mm | |
| Operating Force | 3.5N | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mount Type Through Hole | ||
Actuator Style Cap | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS, UL94H2, IEC 60529, UL94V2 | ||
IP Rating IP67 | ||
Series 5 g | ||
Height 6.4mm | ||
Operating Force 3.5N | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DK
The MEC Tactile switch offers high performance, sealed switches designed for demanding applications requiring robust and reliable user interfaces. Compliant with MIL-PRF-28855H standards, these switches feature a large diameter snap on cap retention system and an actuator levelled with the switch body, ensuring durability and consistent performance. They are available in both through hole and surface-mount configurations, with actuation forces ranging from 2.0 N to 6.5 N, and contact ratings up to 50 mA at 24 VDC. The switches are sealed to IP67 standards, offering protection against dust and water ingress, and are constructed from high temperature materials to withstand advanced soldering processes.
Large range of accessories
Momentary switches with NO or NC/NO function
Single or bi color illumination option
Illumination with integrated chip LEDs
Related links
- MEC IP67 Tactile Switch Cap Through Hole
- MEC IP67 Black SPST 50mA, Through Hole
- MEC IP67 Tactile Switch Cap Surface
- MEC IP67 Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Tactile Switch Cap SPST 50mA, Through Hole
- MEC IP67 Black SPST 50mA, Surface
- MEC IP67 Tactile Switch Cap Surface
- MEC IP67 Tactile Switch Cap Through Hole
