RAFI White Tactile Switch, 19.05 mm, 1 NO/1 NC 1.5A, 125 V ac 125 V dc, Panel

Subtotal (1 tube of 25 units)*

PHP45,778.52

(exc. VAT)

PHP51,271.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP45,778.52PHP1,831.141

*price indicative

RS Stock No.:
525-910
Mfr. Part No.:
1.16.000.990/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO/1 NC

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Length

19.05mm

Actuator Length

19.05mm

Width

19.05mm

Illuminated

No

Contact AC Voltage

125V ac

Contact DC Voltage

125V dc

Mount Type

Panel

Minimum Operating Temperature

-40°C

Switch Contact Current

1.5A

Maximum Operating Temperature

90°C

Series

1.16.000.990/0000

Standards/Approvals

RoHS

Operating Force

100N

Height

9.7mm

Mechanical Life

100000Cycles

COO (Country of Origin):
HU
The RAFI Tactile switches feature a compact 19 x 19 mm edge length, offering a tactile click. They are designed for flat data entry keyboards, suited for use under overlays or RAFI RK 90 keycaps. These switches support applications in fields like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical industries.

White Bezel Colour

Silver contact material

Contact function 1 NC plus 1 NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy