RAFI Yellow Tactile Switch, 15 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 524-936
- Mfr. Part No.:
- 3.14.200.743/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 32 units)*
PHP24,474.58
(exc. VAT)
PHP27,411.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP24,474.58 | PHP764.831 |
*price indicative
- RS Stock No.:
- 524-936
- Mfr. Part No.:
- 3.14.200.743/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Actuator Length | 15mm | |
| Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Mount Type | Panel | |
| Switch Configuration | SPST NC | |
| Switch Contact Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Series | 3.14.200.743/0000 | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Actuator Length 15mm | ||
Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Mount Type Panel | ||
Switch Configuration SPST NC | ||
Switch Contact Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Series 3.14.200.743/0000 | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches are designed for low-current, reliable switching with a distinct tactile click. They are ideal for flat data entry keyboards under overlays or keycaps. These switches are suited for applications in measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields, supporting THT terminal technology.
Yellow Bezel colour
Full illumination 2 LED
Silver contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI Yellow Tactile Switch 1 NO 250mA Panel
- RAFI Yellow Tactile Switch 1 NO 100mA Panel
- RAFI Yellow Tactile Switch 1 NO 250mA Fixed
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Black Tactile Switch 1 NO 250mA Panel
- RAFI Green Tactile Switch 1 NO 250mA Panel
- RAFI Red Tactile Switch 1 NO 250mA Panel
