RAFI White Tactile Switch, 15 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 524-257
- Mfr. Part No.:
- 3.14.200.910/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 32 units)*
PHP27,123.68
(exc. VAT)
PHP30,378.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,123.68 | PHP847.615 |
*price indicative
- RS Stock No.:
- 524-257
- Mfr. Part No.:
- 3.14.200.910/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 15mm | |
| Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Top | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Mount Type | Panel | |
| Switch Contact Current | 250mA | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 3.14.200.910/0000 | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 15mm | ||
Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Top | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Mount Type Panel | ||
Switch Contact Current 250mA | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 3.14.200.910/0000 | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI silver full illumination with lamp yellow colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Silver contacts, reliable switching with medium currents
Optional spot illumination or full illumination
Key grid 19.05 mm
Overall height 9.7 mm or 12.5 mm with keycap
Terminal technology THT
Related links
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO 250mA Fixed
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Black Tactile Switch 1 NO 250mA Panel
