Wurth Elektronik IP67 White Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface

This image is representative of the product range

Subtotal (1 unit)*

PHP361.12

(exc. VAT)

PHP404.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP361.12

*price indicative

RS Stock No.:
484-923
Mfr. Part No.:
430783051816
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

3mm

Width

6mm

Mount Type

Surface

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Actuator Style

Tactile

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

REACH, RoHS

IP Rating

IP67

Series

WS-TASV

Operating Force

160g

Mechanical Life

500000Cycles

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy