Wurth Elektronik Black Tactile Switch
- RS Stock No.:
- 484-892
- Mfr. Part No.:
- 714301050
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP438.98
(exc. VAT)
PHP491.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP438.98 | PHP87.796 |
*price indicative
- RS Stock No.:
- 484-892
- Mfr. Part No.:
- 714301050
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Actuator Colour | Black | |
| Length | 12mm | |
| Width | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Actuator Colour Black | ||
Length 12mm | ||
Width 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Height 5.5mm | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Black Tactile Switch Cap for WS-TSW Series with Square Actuator, 714301050
- Wurth Elektronik Black Tactile Switch Button SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch 12 V dc
- Wurth Elektronik Black Tactile Switch Button SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
