MEC IP67 Black, White Tactile Switch, SPST 50mA, Surface
- RS Stock No.:
- 431-948
- Mfr. Part No.:
- 5GSH93582+10AQS16+AQW0916
- Manufacturer:
- MEC
Subtotal (1 bag of 100 units)*
PHP44,920.00
(exc. VAT)
PHP50,310.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP44,920.00 | PHP449.20 |
*price indicative
- RS Stock No.:
- 431-948
- Mfr. Part No.:
- 5GSH93582+10AQS16+AQW0916
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tab | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Switch Contact Current | 50mA | |
| Series | 5 g | |
| IP Rating | IP67 | |
| Standards/Approvals | UL94H2, UL94V2, RoHS, IEC 60529 | |
| Operating Force | 3.5N | |
| Height | 6.4mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Tab | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Switch Contact Current 50mA | ||
Series 5 g | ||
IP Rating IP67 | ||
Standards/Approvals UL94H2, UL94V2, RoHS, IEC 60529 | ||
Operating Force 3.5N | ||
Height 6.4mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DK
The MEC PCB switch features silicone sealing. The cap is made of polycarbonate, and the outer housing is black in color. It is designed for surface mounting.
IP67 rated to IEC 60529
Mechanical lifecycle is 500000 activations
Recommended panel thickness is 2 mm
