RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 285-4909
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP614.30
(exc. VAT)
PHP688.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 165 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP614.30 |
*price indicative
- RS Stock No.:
- 285-4909
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Gender | Unisex | |
| Series | RS PRO | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material 100% Cotton | ||
Gender Unisex | ||
Series RS PRO | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Premium Crew Neck T-Shirt
Introducing the range of RS PRO T-Shirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
These high-quality RS PRO T-Shirts offer a durable and comfortable fit, thanks to the ring-spun cotton fabric for exceptional softness and breathability suitable for use in a range of environments
The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck and shoulder area and reinforced seams ensure a robust construction for long-lasting wear without losing its shape or integrity
In addition to this, the T-Shirt is enzyme pre-washed for a smooth finish, reduced shrinkage and a softer texture which provides a product that maintains its quality after every wash and is easy to care for
Whether these T-Shirts are being used for work wear in professional environments, or being worn as an everyday, casual T-Shirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -3XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt 4XL
- Orn Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt S
- RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt L
