EUROSTAT White, Royal Blue, Dark Blue, Black Polyester, Cotton Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 265-8722
- Mfr. Part No.:
- 51-732-1000G
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
PHP1,959.53
(exc. VAT)
PHP2,194.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,959.53 |
*price indicative
- RS Stock No.:
- 265-8722
- Mfr. Part No.:
- 51-732-1000G
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Size | XS | |
| Product Type | T-Shirt | |
| Colour | White, Royal Blue, Dark Blue, Black | |
| Material | Polyester, Cotton | |
| Gender | Unisex | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Size XS | ||
Product Type T-Shirt | ||
Colour White, Royal Blue, Dark Blue, Black | ||
Material Polyester, Cotton | ||
Gender Unisex | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The EUROSTAT ESD t shirt is black round neck with short sleeves. Neck of t shirt is O neck.
Durability is 40 washes at 60°C
Related links
- EUROSTAT White Dark Blue Cotton Short Sleeve Sleeve T-Shirt M
- EUROSTAT Dark Blue White Cotton Short Sleeve Sleeve T-Shirt L
- EUROSTAT Dark Blue Royal Blue Cotton Short Sleeve Sleeve T-Shirt S
- EUROSTAT Royal Blue Black Polyester Short Sleeve Sleeve T-Shirt XL
- EUROSTAT Royal Blue Black Polyester Short Sleeve Sleeve T-Shirt 2XL
- EUROSTAT Navy 48.5% Polyester 3% Carbon Short Sleeve Sleeve T-Shirt XS
- EUROSTAT Black 3% Carbon 48.5% Cotton Short Sleeve Sleeve T-Shirt XS
- Mascot Workwear Royal Blue 40% Recycled Polyester, 60% Organic Cotton Short Sleeve Sleeve T-Shirt XS
