Helly Hansen Blue Cotton Short Sleeve Sleeve T-Shirt 4XL

This image is representative of the product range

Subtotal (1 unit)*

PHP1,975.93

(exc. VAT)

PHP2,213.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,975.93

*price indicative

RS Stock No.:
774-245
Mfr. Part No.:
79161_558-4XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

T-Shirt

Size

4XL

Colour

Blue

Material

Cotton

Gender

Unisex

Series

79161

Sleeve Type

Short Sleeve

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Helly Hansen Classic T shirt is designed for comfort and style, Ideal for casual wear. Its versatile use makes it a staple in any wardrobe, delivering a reliable choice for everyday occasions.

Crafted from 100% cotton for softness and breathability

Ribbed collar enhances durability and comfort

Includes side seams for a tailored look

Lightweight fabric at 150g/m², Ideal for various occasions

Offered in multiple colours including ALERT RED and NAVY

Related links