Helly Hansen Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 773-926
- Mfr. Part No.:
- 79163_990-M
- Manufacturer:
- Helly Hansen
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-926
- Mfr. Part No.:
- 79163_990-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | 100% Cotton | |
| Gender | Women | |
| Series | 79163 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material 100% Cotton | ||
Gender Women | ||
Series 79163 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen T Shirt is a stylish and practical garment designed for everyday wear. Its cotton fabric ensures comfort and breathability, making it Ideal for various casual occasions.
100% cotton main fabric provides breathability and softness
Ribbed collar enhances comfort and a secure fit
Side seams add structure and improve overall shape
Lightweight fabric at 150 g/m² is suitable for various climates
Related links
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt M
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt XL
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt 2XL
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt XS
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt 3XL
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt S
- Helly Hansen Black 100% Cotton Half Sleeve T-Shirt L
- Helly Hansen Navy 100% Cotton Half Sleeve T-Shirt M
