Helly Hansen Blue Polyamide Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 773-312
- Mfr. Part No.:
- 79249_558-2XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP4,873.89
(exc. VAT)
PHP5,458.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,873.89 |
*price indicative
- RS Stock No.:
- 773-312
- Mfr. Part No.:
- 79249_558-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Polyamide | |
| Gender | Unisex | |
| Series | Tech | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1:2002+A1:2006 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Polyamide | ||
Gender Unisex | ||
Series Tech | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1:2002+A1:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen T Shirt is designed for maximum comfort and protection, featuring UPF 40+ fabric to shield you from harmful UV RAYS while keeping you stylish and comfortable.
UPF 40+ fabric offers excellent sun protection
Fabric MADE from 100% Polyamide ensures durability
Weight 190g/m², providing a balance of comfort and resilience
Related links
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt M
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt S
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt XS
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt L
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt 3XL
- Helly Hansen Blue 100% Polyamide Short Sleeve Sleeve T-Shirt 4XL
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
