Helly Hansen Navy Cotton, Elastane, Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 773-101
- Mfr. Part No.:
- 79198_590-2XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
PHP3,161.67
(exc. VAT)
PHP3,541.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,161.67 |
*price indicative
- RS Stock No.:
- 773-101
- Mfr. Part No.:
- 79198_590-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton, Elastane, Polyester | |
| Gender | Unisex | |
| Series | CHELSEA EVO | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton, Elastane, Polyester | ||
Gender Unisex | ||
Series CHELSEA EVO | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen T Shirt is designed with a rich cotton feel and regular fit, making it a comfortable choice for everyday wear.
Crafted from a blend of 57% cotton, 38% polyester, and 5% elastane for comfort
Features a stylish regular fit suitable for various body types
Lightweight fabric with a density of 160g/m² for ease of wear
Perfect for both casual and workwear settings
Related links
- Helly Hansen Navy 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen Navy 100% Polyamide Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen Black 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen Red 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
