Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt 4XL

This image is representative of the product range

Subtotal (1 unit)*

PHP960.75

(exc. VAT)

PHP1,076.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP960.75

*price indicative

RS Stock No.:
771-692
Mfr. Part No.:
1400-4XL-gris
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

T-Shirt

Size

4XL

Colour

Grey

Material

Elastane, Polyester

Gender

Men

Series

Andy 1400

Sleeve Type

Short Sleeve

Standards/Approvals

EN

COO (Country of Origin):
BD
The Nine worths T-Shirt is designed for workwear, combining comfort and durability in a stylish manner. Ideal for those seeking a practical solution for their daily tasks while maintaining a professional appearance.

Secondary material consists of 98% polyester and 2% elastane, ensuring flexibility

Features a classic round collar for timeless style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy