Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 771-687
- Mfr. Part No.:
- ALBON-S-NOIR
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
PHP1,907.30
(exc. VAT)
PHP2,136.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,907.30 |
*price indicative
- RS Stock No.:
- 771-687
- Mfr. Part No.:
- ALBON-S-NOIR
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Albon 1061 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size S | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Albon 1061 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- PK
The Nine worths T-shirt offers robust functionality and comfort, designed for professional environments. With a sturdy construction and practical features, it is an Ideal choice for work apparel.
Includes one zipped pocket for secure storage of essentials
Features a handy pen holder for added convenience
Related links
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt 3XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt L
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt 4XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt XXL
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt S
- Nine worths Khaki Elastane, Polyester Short Sleeve Sleeve T-Shirt S
